Samsung Electro-MechanicsRC3216J392CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
3.9K | |
5% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.55 | |
0.0095 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
This is a RC3216J392CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.
EDA / CAD Models |