Welwyn ComponentsRC55T-100RWIWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 100 Ohm 0.05% 0.4W ±10ppm/°C Epoxy AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
100 | |
0.05% | |
350 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±10 | |
70 to 155 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
2.5 | |
7.2 | |
0.24 | |
0.6 | |
30 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RC55T-100RWI fixed single through-hole resistor, developed by Welwyn (TT electronics). This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±10 ppm/°C. This product is 7.2 mm long. The RC55T-100RWI part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.