RECOM PowerRCD-24-1.00LED-Spannungsversorgung
DC/DC LED Power Supply 31W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.5 |
Verpackungsbreite | 12.55 |
Verpackungslänge | 22.1 |
Leiterplatte geändert | 6 |
6 | |
Leitungsform | Pin |
Safely operate an LED set under changing conditions using this RCD-24-1.00 LED power supply from RECOM.