SOURIAURCDX6032D28Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 28AWG
Compliant with Exemption | |
EAR99 | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This RCDX60-32D28 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. Its wire is 28 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.