Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 0.32 |
Verpackungslänge | 0.62 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SLP |
2 |
Never worry about unpredictable voltage shocks again with this tvs RCLAMP0521Z.TNT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±17@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.