Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 1 |
Verpackungslänge | 2.7 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | SLP EP |
8 |
Don't let electrostatic discharges go unnoticed with this diode array RCLAMP0524J.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±17@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration.
EDA / CAD Models |