SemtechRCLAMP0524P.TCTESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin SLP-P T/R
Compliant | |
EAR99 | |
Obsolete | |
RCLAMP0524P.TCT | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 1 |
Verpackungslänge | 2.5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SLP |
Lieferantenverpackung | SLP-P |
10 | |
Leitungsform | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array RCLAMP0524P.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±17@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration.