Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 |
Verpackungsbreite | 1 |
Verpackungslänge | 2.5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
10 | |
Leitungsform | No Lead |
This tvs RCLAMP0524T.TCT ESD protection device from Semtech, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±17@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad configuration.