SemtechRCLAMP0531Z.TNTESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 20Vc 2-Pin SLP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.24 |
Verpackungsbreite | 0.32 |
Verpackungslänge | 0.62 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SLP |
Lieferantenverpackung | SLP |
2 |
Save yourself hassle and protect your electronic components by installing this tvs RCLAMP0531Z.TNT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration.