SemtechRCLAMP3624T.TCTESE-Entstörer

ESD Suppressor Diode Array Uni-Dir 28V 6-Pin SLP T/R

Even low voltage discharges can cause damage to electronic components so get this diode array RCLAMP3624T.TCT ESD protection device from Semtech for added protection. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 60 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a triple configuration.

A datasheet is only available for this product at this time.