50% Off
VishayRCWE060350L0FNEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 0.05 Ohm 1% 0.2W(1/5W) 200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
50m | |
1% | |
Yes | |
0.2 (1/5) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Yes | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.85 | |
0.5 | |
0.003 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |