RECOM PowerRE-1205SDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
5 | |
0.2 | |
1 | |
1000VDC | |
DC/DC | |
50 to 105 | |
Yes | |
15% | |
1.2%/1%Vi(Typ) | |
80 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.2 | |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 6 |
Verpackungslänge | 19.6 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
4 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down RE-1205S DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.