Meist Gesucht
Deutsch GroupRE11-442SSteckverbinder, rechteckig
Conn Rectangular PIN 42 POS ST Cable Mount
Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Rectangular | |
42 | |
Straight | |
PL | |
Cable Mount |
Utilize this RE11-442S USB connector from Deutsch to ensure a strong connection between circuits. It has a straight body orientation. This plug connector has 42 plug contacts.