Microchip TechnologyRE46C100S8FSpezialisierte Stromversorgungs-ICs und -Module
Piezoelectric Horn Driver 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Piezoelectric Horn Driver | |
-0.3 to 18.3 | |
6 | |
9 | |
16 | |
0.0001 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Bring power to your electronic devices with these RE46C100S8F specialized power IC manufactured by Microchip Technology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.