Lelon ElectronicsREA101M1HTA-0811
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic REA101M1HTA-0811 aluminum capacitor from Lelon Electronics. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 50@2Min μA. It has a tolerance of 20%. The REA101M1HTA-0811 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF.