Meist Gesucht
Lelon ElectronicsREA222M1HBK-1636
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 2075mA 3000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic REA222M1HBK-1636 aluminum capacitor from Lelon Electronics. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF. This product is 35.5 mm tall with a diameter of 16 mm. The REA222M1HBK-1636 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1100@2Min μA.