Lelon ElectronicsREA330M1HTA-0511
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 125mA 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This electrolytic REA330M1HTA-0511 aluminum capacitor from Lelon Electronics has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The REA330M1HTA-0511 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. Its leakage current is 16.5@2Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%.