RECOM PowerREC3-2415SRWZ/H4/ADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 8-Pin DIP Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 mm |
Verpackungsbreite | 20.3 mm |
Verpackungslänge | 31.8 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down REC3-2415SRWZ/H4/A DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.