Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 10.9 mm |
Verpackungsbreite | 20.3 mm |
Verpackungslänge | 31.8 mm |
Leiterplatte geändert | 17 |
Lieferantenverpackung | SMD Module |
17 | |
Leitungsform | Gull-wing |
Look no further than RECOM's REC5-0505SRW/H6/A/SMD DC to DC converter and switching regulator module, a device that can step above or below input levels. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.