RECOM PowerREC5-2405DRW/H2/A/MDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W Medical 8-Pin Metal DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-5|5 | |
-0.5|0.5 | |
5 | |
2000VDC | |
DC/DC | |
120(Typ) | |
No | |
0.6% | |
0.3% | |
81 | |
-40 | |
75 | |
Tube | |
Fixed | |
13 | |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 20.3 |
Verpackungslänge | 32 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | Metal DIP |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down REC5-2405DRW/H2/A/M DC to DC converter and switching regulator module. It has a voltage of 5|-5 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.