RECOM PowerREC5-2412SRWZ/H4/ADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 20.3 |
Verpackungslänge | 31.8 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down REC5-2412SRWZ/H4/A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 75 °C. This device comes in tube packaging.