RECOM PowerREC7.5-2405SRW/H1/A/MDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.5 |
Verpackungsbreite | 20.3 |
Verpackungslänge | 32 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | Metal DIP |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down REC7.5-2405SRW/H1/A/M DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 71 °C. This device comes in tube packaging.