Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Blue and Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
3.75 | |
45 | |
85 | |
264 | |
375 | |
3750VAC | |
1% | |
1% | |
1.35 | |
47 to 63 | |
85(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
60mV | |
No | |
-20 | |
70 | |
Box | |
332 | |
Befestigung | DIN Rail |
Verpackungshöhe | 92 |
Verpackungsbreite | 45.1 |
Verpackungslänge | 101.2 |
Leiterplatte geändert | 7 |
7 |
Ensure optimal performance of your electronic device with the use of this REDIN45-12 AC to DC power supply from RECOM. It has a voltage of 12 V and maximum output power of 45 W. This part's single output can handle a current up to 3.75 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.