RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 10.29(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
Stiftanzahl | 8 |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this REF02EZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. It has an initial accuracy of 0.3%. To produce a constant current at your output, supply your circuit with a load regulation of 100ppm/mA and line regulation of 100ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 8.5ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.