Texas InstrumentsREF3320AIDBZRSpannungsreferenzen
V-Ref Fixed 2.048V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF3320AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.048 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 7.5 V. It has an initial accuracy of 0.15%. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 50ppm/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
EDA / CAD Models |