Texas InstrumentsREF3320AIDCKRSpannungsreferenzen
V-Ref Fixed 2.048V 5mA 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 2.15(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF3320AIDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 7.5 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.15%. With an output that has a voltage of 2.048 V, this is power management at its best. Users like the load regulation of 50ppm/mA and line regulation of 50ppm/V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |