RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Bezugsart | Precision |
Topologie | Series |
Anfangsgenauigkeit | 0.06% |
Max. Temperaturkoeffizient | 10ppm/°C |
Lastregelung | 20ppm/mA |
Leitungsregelung | 2ppm/V |
Ausgangsspannung (V) | 2.5 |
Max. Eingangsspannung (V) | 40 |
Max. Ausgabestrom (mA) | 20(Typ) |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Temperaturbereich Lieferant | Extended Industrial |
Verpackung | Tube |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) |
Verpackungsbreite | 7.87(Max) |
Verpackungslänge | 10.29(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
Stiftanzahl | 8 |
Leitungsform | Through Hole |
Even in the event of large power supply variations, this REF43FZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. It has an initial accuracy of 0.06%. Using a load regulation of 20ppm/mA and line regulation of 2ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 10ppm/°C.