Analog DevicesREF43GPZSpannungsreferenzen

V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube

Even in the event of large power supply variations, this REF43GPZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 2.5 V, this is power management at its best. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. This voltage reference circuit supports series topology. Users like the load regulation of 20ppm/mA and line regulation of 2ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Date Code:
    2146+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 9,7866 €
    1. 50+9,7866 €
    2. 250+9,3685 €
    3. 500+9,3162 €