Analog DevicesREF43GSZ-REELSpannungsreferenzen
V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Even in the event of large power supply variations, this REF43GSZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.1%. Use this part at voltages lower than 40 V. This voltage reference circuit supports series topology. At a load regulation of 20ppm/mA and line regulation of 2ppm/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |