Texas InstrumentsREG103GA-A/2K5G4Linear Regulators
LDO Regulator Pos 1.295V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 3.55(Max) |
Verpackungslänge | 6.55(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
6 | |
Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO REG103GA-A/2K5G4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.003@10mA|0.115@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.1 V and a maximum voltage of 15 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.295 to 5.5 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.025@10mA|0.2@500mA V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |