VishayRER50F18R7RC02
Res Wirewound 18.7Ohm 1% 20W ±50ppm/°C R Aluminum Housed Axial Card
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RER50F18R7RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 18.7 Ohm. This dependable part has a power rating of 20 W. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. The RER50F18R7RC02 part has an axial termination style.