VishayRER70F3R01RC02
Res Wirewound 3.01Ohm 1% 20W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER70F3R01RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 20 W. This product has a resistance value of 3.01 Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. The RER70F3R01RC02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
