SamtecRF174-03RP1-01BJ1-0100Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.1m 26AWG MMCX to SMA PL-F Bag
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Coaxial | |
PL-F | |
MMCX | |
SMA | |
Copper | |
26 | |
0.1 | |
2.7 | |
0.48 | |
25.4 | |
Black | |
50 | |
-50 | |
90 | |
Bag | |
101.024pF/m | |
Right Angle to Straight | |
Brass/Beryllium Copper | |
Gold | |
Polyvinyl Chloride | |
5 | |
RG174 | |
Tinned Copper | |
Braid |