SUSUMU CO.,LTDRG1608N-751-W-T1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 750 Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
750 | |
0.05% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±10 | |
85 to 155 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.4 | |
Surface Mount |
EDA / CAD Models |