SUSUMU CO.,LTDRG2012N-104-W-T1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 100K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
100K | |
0.05% | |
100 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±10 | |
85 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.4 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |