SUSUMU CO.,LTDRG3216N-2703-D-T5Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 270K Ohm 0.5% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
270K | |
0.5% | |
200 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
155 | |
±10 | |
85 to 155 | |
No | |
No | |
Yes | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.4 | |
Surface Mount |
EDA / CAD Models |