TE ConnectivityRGEF250PTC, rückstellbare Sicherung
PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Resuming operation after a fuse burns out has never been more convenient with this RGEF250 PTC resettable fuse from TE Connectivity! This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.8(max) mm. This product is 8.9(Max) mm long, 12.8(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |