Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 3.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 7.6(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode RGP15J-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5@Ta=55C A. It is made in a single configuration.