VishayRH005100R0FE02
Res Wirewound 100Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH005100R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 100 Ohm. This durable part has a power rating of 7.5 W. Its temperature coefficient is ±20 ppm/°C. The RH005100R0FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep.
EDA / CAD Models |