VishayRH005250R0FE02

Res Wirewound 250Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH005250R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 7.5 W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±20 ppm/°C. The RH005250R0FE02 part has an axial termination style. This device utilizes wirewound technology. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.

Auf Lager: 25 Stück

Quantity Increments of 1 Minimum 9
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Mexiko
    • Price: