VishayRH00525R00FE02
Res Wirewound 25Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH00525R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 25 Ohm. This dependable part has a power rating of 7.5 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH00525R00FE02 part has an axial termination style. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. This device utilizes wirewound technology.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
