VishayRH010400R0FE02
Res Wirewound 400Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH010400R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 12.5 W. This product has a resistance value of 400 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RH010400R0FE02 part has an axial termination style. This device utilizes wirewound technology. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
