VishayRH025250R0FE02
Res Wirewound 250Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH025250R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 250 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. The RH025250R0FE02 part has an axial termination style.