VishayRH02525K00FE02

Res Wirewound 25KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH02525K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 25K Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. The RH02525K00FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This device utilizes wirewound technology.

Auf Lager: 136 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price: