VishayRH0254R000FC02
Res Wirewound 4Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0254R000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 4 Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. The RH0254R000FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
