VishayRH0255K000FE02
Res Wirewound 5KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH0255K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. The RH0255K000FE02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.