Meist Gesucht
VishayRH0501K000FE02
Res Wirewound 1KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH0501K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1K Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. The RH0501K000FE02 part has an axial termination style. This device utilizes wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.
EDA / CAD Models |