VishayRH050250R0FE02
Res Wirewound 250Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
Compliant | |
EAR99 | |
Active | |
RH050250R0FE02 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RH050250R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 250 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RH050250R0FE02 part has an axial termination style.