VishayRH050400R0JE02
Res Wirewound 400Ohm 5% 50W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH050400R0JE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 400 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 5%. The RH050400R0JE02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
