VishayRH0508R000FE02
Res Wirewound 8Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0508R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 8 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. The RH0508R000FE02 part has an axial termination style.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
